Print Page
M40-4010546R
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle, M40 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-4010546RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel73AK7610 Cut Tape01AM0241 |
| Product Range | M40 Series |
| Your Part Number |
1,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.835 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.835 |
| 10+ | $0.723 |
| 25+ | $0.691 |
| 50+ | $0.658 |
| 100+ | $0.626 |
| 500+ | $0.567 |
| 1000+ | $0.556 |
| 5000+ | $0.544 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.458 |
| 4500+ | $0.447 |
| 7500+ | $0.426 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-4010546RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel73AK7610 Cut Tape01AM0241 |
| Product Range | M40 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 1Rows |
| No. of Contacts | 5Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | M40 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 5Contacts |
| Product Range | M40 Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
