Print Page
M40-3011446R
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 14 Contacts, Surface Mount Straight, M40 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-3011446RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel73AK7608 Cut Tape01AM0239 |
| Product Range | M40 Series |
| Your Part Number |
972 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.210 |
| 25+ | $1.160 |
| 50+ | $1.100 |
| 100+ | $1.050 |
| 500+ | $0.951 |
| 1000+ | $0.932 |
| 2500+ | $0.913 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.796 |
| 3000+ | $0.776 |
| 5000+ | $0.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-3011446RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel73AK7608 Cut Tape01AM0239 |
| Product Range | M40 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 1Rows |
| No. of Contacts | 14Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | M40 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 14Contacts |
| Product Range | M40 Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
