Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-3010246RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel72AK6888 Cut Tape71AK8171 |
| Product Range | M40 Series |
| Your Part Number |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.740 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.740 |
| 10+ | $0.637 |
| 100+ | $0.550 |
| 500+ | $0.497 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.463 |
| 2000+ | $0.453 |
| 4000+ | $0.442 |
| 6000+ | $0.428 |
| 10000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-3010246RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel72AK6888 Cut Tape71AK8171 |
| Product Range | M40 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | M40 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | M40 Series |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
