Print Page
M40-1201000
Connector Housing, M40 Series, Receptacle, 20 Positions, 1 mm, Harwin M40 Series Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-1201000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 29AH6839 |
| Product Range | M40 Series |
| Your Part Number |
1,513 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.437 |
| 100+ | $0.417 |
| 250+ | $0.389 |
| 500+ | $0.373 |
| 1000+ | $0.352 |
| 2500+ | $0.327 |
| 5000+ | $0.307 |
Price for:Each
Minimum: 10
Multiple: 10
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-1201000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 29AH6839 |
| Product Range | M40 Series |
| Product Range | M40 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 20Positions |
| Pitch Spacing | 1mm |
| For Use With | Harwin M40 Series Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | M40 Series |
|---|---|
| No. of Positions | 20Positions |
| For Use With | Harwin M40 Series Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
