Print Page
M40-1100600
Connector Housing, M40 Series, Receptacle, 6 Positions, 1 mm, Harwin M40 Series Socket Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-1100600Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 38K5935 |
| Product Range | M40 Series |
| Your Part Number |
1,040 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.280 |
| 100+ | $0.240 |
| 500+ | $0.216 |
| 1000+ | $0.207 |
| 2500+ | $0.198 |
| 10000+ | $0.175 |
Price for:Each
Minimum: 10
Multiple: 10
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-1100600Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 38K5935 |
| Product Range | M40 Series |
| Product Range | M40 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 1mm |
| For Use With | Harwin M40 Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | M40 Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | Harwin M40 Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for M40-1100600
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
