Print Page
1,063 In Stock
690 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 5+ | $6.860 |
| 10+ | $6.360 |
| 25+ | $6.000 |
| 50+ | $5.750 |
| 100+ | $5.510 |
| 250+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-2250396F2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59Y7596
Product RangeM300
Technical Datasheet
Product RangeM300
No. of Positions3Positions
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M300
No. of Positions
3Positions
For Use With
M300-0010045 & M300-0020045 Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

