Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM300-2241096F2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ6437
Product RangeM300 Series
Your Part Number
1 In Stock
201 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 5+ | $8.110 |
| 10+ | $7.520 |
| 25+ | $7.110 |
| 50+ | $6.810 |
| 100+ | $6.530 |
| 250+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-2241096F2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ6437
Product RangeM300 Series
Product RangeM300 Series
No. of Positions10Positions
Pitch Spacing3mm
For Use WithHarwin M300 Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M300 Series
No. of Positions
10Positions
For Use With
Harwin M300 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
