Print Page
M30-6000446
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 4 Contacts, Surface Mount Straight, M30-6 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M30-6000446Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 97K6238 |
| Product Range | M30-6 Series |
| Your Part Number |
208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.930 |
| 25+ | $3.690 |
| 50+ | $3.460 |
| 100+ | $3.220 |
| 250+ | $3.080 |
| 500+ | $2.950 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M30-6000446Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 97K6238 |
| Product Range | M30-6 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | M30-6 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | M30-6 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (3)
Alternatives for M30-6000446
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
