Print Page
Product Information
ManufacturerHARWIN
Manufacturer Part NoM30-1100800
Newark Part No.24WX592
Product RangeM30
Technical Datasheet
Product RangeM30
No. of Positions8Positions
Pitch Spacing1.25mm
For Use WithM30 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
M30
No. of Positions
8Positions
For Use With
M30 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate