Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M30-1100600Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 24WX591 |
| Product Range | M30 Series |
| Your Part Number | |
| Technical Datasheet |
2,167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.475 |
| 100+ | $0.409 |
| 500+ | $0.369 |
| 1000+ | $0.354 |
| 2500+ | $0.342 |
| 5000+ | $0.330 |
Price for:Each
Minimum: 10
Multiple: 10
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M30-1100600Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 24WX591 |
| Product Range | M30 Series |
| Technical Datasheet | |
| Product Range | M30 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 1.25mm |
| For Use With | Harwin M30 Series Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | M30 Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | Harwin M30 Series Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.25mm |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
