Print Page
M22-7141742
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 34 Contacts, Through Hole Straight, M22 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-7141742Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 45AJ6431 |
| Product Range | M22 Series |
| Your Part Number |
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $5.100 |
| 25+ | $4.640 |
| 50+ | $4.480 |
| 100+ | $4.320 |
| 250+ | $4.160 |
| 500+ | $3.960 |
| 1000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-7141742Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 45AJ6431 |
| Product Range | M22 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 34Contacts |
| Connector Mounting | Through Hole Straight |
| Product Range | M22 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Straight |
| Contact Material | Phosphor Bronze |
| SVHC | To Be Advised |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 34Contacts |
| Product Range | M22 Series |
| Contact Plating | Gold Flash Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
