Print Page
M22-6551042R
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle, M22 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6551042RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel70AK6729 Cut Tape79AK7284 |
| Product Range | M22 Series |
| Your Part Number |
1,387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.820 |
| 25+ | $2.810 |
| 50+ | $2.800 |
| 100+ | $2.440 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $1.800 |
| 2250+ | $1.760 |
| 3750+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6551042RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel70AK6729 Cut Tape79AK7284 |
| Product Range | M22 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Connector Mounting | Surface Mount Right Angle |
| Product Range | M22 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Right Angle |
| Contact Material | Phosphor Bronze |
| SVHC | To Be Advised |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | M22 Series |
| Contact Plating | Gold Flash Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
