Print Page
M22-6541042R
PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 10 Contacts, Surface Mount Right Angle, M22 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6541042RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel33AK6867 Cut Tape79AK7282 |
| Product Range | M22 Series |
| Your Part Number |
1,008 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.650 |
| 50+ | $1.540 |
| 100+ | $1.430 |
| 250+ | $1.360 |
| 500+ | $1.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1300+ | $1.710 |
| 3900+ | $1.530 |
| 6500+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6541042RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel33AK6867 Cut Tape79AK7282 |
| Product Range | M22 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 10Contacts |
| Connector Mounting | Surface Mount Right Angle |
| Product Range | M22 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount Right Angle |
| Contact Material | Phosphor Bronze |
| SVHC | To Be Advised |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | M22 Series |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
