Print Page
M22-6540342R
PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, M22 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6540342RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 45AJ6420 |
| Product Range | M22 Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1300+ | $0.484 |
| 3900+ | $0.467 |
| 6500+ | $0.458 |
Price for:Each (Supplied on Full Reel)
Minimum: 1300
Multiple: 1300
$629.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6540342RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 45AJ6420 |
| Product Range | M22 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Connector Mounting | Surface Mount Right Angle |
| Product Range | M22 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount Right Angle |
| Contact Material | Phosphor Bronze |
| SVHC | To Be Advised |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | M22 Series |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
