Print Page
M22-6361042
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount Straight, M22 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6361042Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26M1748 |
| Product Range | M22 Series |
| Your Part Number |
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 10+ | $5.610 |
| 25+ | $5.220 |
| 50+ | $4.840 |
| 100+ | $4.630 |
| 250+ | $4.430 |
| 500+ | $4.230 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6361042Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26M1748 |
| Product Range | M22 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Connector Mounting | Surface Mount Straight |
| Product Range | M22 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Straight |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | M22 Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Alternatives for M22-6361042
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
