Print Page
M22-6360442
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount Straight, M22 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6360442Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26M1745 |
| Product Range | M22 Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.430 |
| 50+ | $2.220 |
| 100+ | $2.010 |
| 250+ | $1.920 |
| 500+ | $1.850 |
| 1000+ | $1.780 |
| 2500+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6360442Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26M1745 |
| Product Range | M22 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 8Contacts |
| Connector Mounting | Surface Mount Straight |
| Product Range | M22 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Straight |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | M22 Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Alternatives for M22-6360442
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
