Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM22-6043098Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AJ6417
Product RangePC/104 PLUS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $4.050 |
| 25+ | $3.790 |
| 50+ | $3.540 |
| 100+ | $3.280 |
| 250+ | $3.150 |
| 500+ | $3.030 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-6043098Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AJ6417
Product RangePC/104 PLUS Series
Product RangePC/104 PLUS Series
No. of Contacts120Contacts
Pitch Spacing2mm
Contact Termination TypeThrough Hole Straight
No. of Rows4Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PC/104 PLUS Series
Pitch Spacing
2mm
Contact Termination Type
Through Hole Straight
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
120Contacts
Gender
Plug
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
