Print Page
756 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.950 |
| 50+ | $1.770 |
| 100+ | $1.690 |
| 250+ | $1.600 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-3022000
Newark Part No.45AJ6411
Product RangeM22
Product RangeM22
No. of Positions40Positions
Pitch Spacing2mm
For Use WithM22 Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
M22
No. of Positions
40Positions
For Use With
M22 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

