Print Page
2,548 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.645 |
| 100+ | $0.559 |
| 500+ | $0.507 |
| 1000+ | $0.486 |
| 2500+ | $0.471 |
| 5000+ | $0.455 |
Price for:Each
Minimum: 10
Multiple: 10
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-3020500
Newark Part No.29AH6828
Product RangeM22
Product RangeM22
No. of Positions10Positions
Pitch Spacing2mm
For Use WithM22 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
M22
No. of Positions
10Positions
For Use With
M22 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability