Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.321 |
| 2500+ | $0.311 |
| 5000+ | $0.301 |
Price for:Each
Minimum: 1000
Multiple: 1000
$321.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-3020200
Newark Part No.33AK6861
Product RangeM22
Product RangeM22
No. of Positions4Positions
Pitch Spacing2mm
For Use WithM22 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
M22
No. of Positions
4Positions
For Use With
M22 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability