Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM22-1910005Copy
Newark Part No.08WX6667
Product RangeM22 Series Jumpers
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-1910005Copy
Newark Part No.08WX6667
Product RangeM22 Series Jumpers
Accessory TypeShunt
For Use WithPin Headers
No. of Positions2Positions
Pitch Spacing2mm
Product RangeM22 Series Jumpers
SVHCNo SVHC (04-Feb-2026)
Alternatives for M22-1910005
5 Products Found
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
M22 Series Jumpers
For Use With
Pin Headers
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
