Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM20-9993245Copy
Newark Part No.79AK7268
Product RangeM20 Series
Your Part Number
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.240 |
| 100+ | $1.130 |
| 250+ | $1.020 |
| 500+ | $0.972 |
| 1000+ | $0.924 |
| 2500+ | $0.881 |
| 5000+ | $0.838 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-9993245Copy
Newark Part No.79AK7268
Product RangeM20 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts32Contacts
Contact Termination TypeThrough Hole
Product RangeM20 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon 6T (Polyamide 6T) Body
Connector OrientationStraight
Contact Current Rating3A
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon 6T (Polyamide 6T) Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
32Contacts
Product Range
M20 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
