Print Page
18,504 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.289 |
| 100+ | $0.258 |
| 250+ | $0.234 |
| 500+ | $0.215 |
| 1000+ | $0.195 |
| 2500+ | $0.186 |
| 5000+ | $0.177 |
| 10000+ | $0.170 |
Price for:Each
Minimum: 10
Multiple: 10
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-9990645Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K6212
Product RangeM20
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeM20
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M20-999 series from Harwin are 2.54mm pitch, single row SIL vertical PC tail pin headers.
- 6.1mm mating height
- Number of contacts varies from 2 to 40 per row
- Available in gold and tin finish
- Contact material is brass
- UL94 V-0 black colour high temperature polyamide (Nylon) 6T moulding
- Current rating is 3A maximum
- Contact resistance is 25mohm maximum (gold) and 30mohm maximum (tin)
- Operating temperature range -40°C to 105°C
- Durability of 300 operations (gold) and 50 operation (tin)
- Dielectric strength of 750VAC/DC
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
M20
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Alternatives for M20-9990645
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

