Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM20-9760246Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH6790
Product RangeM20 Series
Your Part Number
4,859 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 10+ | $0.152 |
| 100+ | $0.130 |
| 500+ | $0.118 |
| 1000+ | $0.113 |
| 2500+ | $0.106 |
| 10000+ | $0.098 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-9760246Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH6790
Product RangeM20 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeM20 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon 6T (Polyamide 6T)
Connector OrientationVertical
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon 6T (Polyamide 6T)
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
M20 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for M20-9760246
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
