Print Page
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.900 |
| 50+ | $1.820 |
| 100+ | $1.730 |
| 250+ | $1.650 |
| 500+ | $1.540 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-7862042Copy
Newark Part No.26M1742
Product RangeM20
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Product RangeM20
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M20-7862042 is a 20-contact 2.54mm female SIL Board-to-board Socket with gold plated phosphor bronze contacts, 100% tin over nickel plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M20 series receptacle has vertical connector orientation, surface mount (SMT) connection type and dual entry style (bottom entry, top entry). It is suitable for use with 0.64mm square mating pin size. Suitable for interconnecting board to board. The socket is a box section design with a latch to locate and hold in an insulated housing.
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 600VAC for one minute Voltage proof
- 2N Maximum insertion force
- 0.3N Maximum withdrawal force
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
20Contacts
Product Range
M20
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Technical Docs (3)
Alternatives for M20-7862042
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

