Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM20-7811045Copy
Newark Part No.29AH6728
Product RangeM20 Series
Your Part Number
9 In Stock
638 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $3.020 |
| 25+ | $2.720 |
| 50+ | $2.640 |
| 100+ | $2.550 |
| 250+ | $2.460 |
| 500+ | $2.350 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-7811045Copy
Newark Part No.29AH6728
Product RangeM20 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount Straight
Product RangeM20 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
M20 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
