Print Page
18 In Stock
27,238 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 5+ | $7.990 |
| 10+ | $7.450 |
| 25+ | $6.990 |
| 50+ | $6.690 |
| 100+ | $6.330 |
| 250+ | $6.010 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-1180042Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21T9156
Product RangeM20
Technical Datasheet
Product RangeM20
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithM20-106 or M20-107 Housings
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M20-118 series from Harwin are 2.54mm pitch female crimp contacts. These contacts are used with M20-106 and M20-107 series female crimp housings.
- Suitable for wire sizes from 22AWG to 30AWG
- Contact material is brass
- Available in gold + tin and tin over nickel finish
Applications
Commercial, Industrial
Technical Specifications
Product Range
M20
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
M20-106 or M20-107 Housings
Contact Material
Brass
Technical Docs (3)
Alternatives for M20-1180042
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

