Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-9600202Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AM0143
Product RangeKona KA1 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.820 |
| 5+ | $68.300 |
| 10+ | $64.340 |
| 25+ | $62.540 |
| 50+ | $59.240 |
Price for:Each
Minimum: 1
Multiple: 1
$72.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-9600202Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AM0143
Product RangeKona KA1 Series
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product RangeKona KA1 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
Harwin Kona KAI-MH1XX05M3 Series 2 Position Connectors
Cable Exit Angle
180°
Product Range
Kona KA1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
