Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-3010398M3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4105
Product RangeKONA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.590 |
| 10+ | $17.000 |
| 25+ | $16.080 |
| 50+ | $15.430 |
| 100+ | $14.800 |
| 250+ | $14.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-3010398M3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4105
Product RangeKONA Series
Product RangeKONA Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
Connector Body MaterialPPS (Polyphenylene Sulphide), Glass Filled Body
Locking TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
KONA Series
Rectangular Shell Size
-
Connector Body Material
PPS (Polyphenylene Sulphide), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Harwin KONA Series KA1-1410005 Solder Cup Pin Contacts
Locking Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
