Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-3010298M1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4101
Product RangeKONA Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.450 |
| 10+ | $16.010 |
| 25+ | $15.140 |
| 50+ | $14.530 |
| 100+ | $13.940 |
| 250+ | $13.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-3010298M1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4101
Product RangeKONA Series
Product RangeKONA Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
Connector Body MaterialPPS (Polyphenylene Sulphide), Glass Filled Body
Locking TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
KONA Series
Rectangular Shell Size
-
Connector Body Material
PPS (Polyphenylene Sulphide), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Harwin KONA Series KA1-1410005 Solder Cup Pin Contacts
Locking Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
