Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-0450005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97AK2459
Product RangeKONA Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
| 10+ | $17.370 |
| 25+ | $16.570 |
| 50+ | $15.780 |
| 100+ | $15.140 |
| 250+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-0450005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97AK2459
Product RangeKONA Series
Product RangeKONA Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin KA1-2010298F1/F2, KA1-2010398F1/F2, KA1-2010498F1/F2 Series Receptacle Crimp Housings
Wire Size AWG Min-
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
KONA Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Harwin KA1-2010298F1/F2, KA1-2010398F1/F2, KA1-2010498F1/F2 Series Receptacle Crimp Housings
Contact Material
Beryllium Copper
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
