Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH9001-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AK0197
Your Part Number
7,336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.327 |
| 100+ | $0.283 |
| 500+ | $0.257 |
| 1000+ | $0.247 |
| 2500+ | $0.239 |
| 5000+ | $0.231 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Overall Length
4.47mm
Product Range
-
Mounting Hole Dia
1.33mm
Overall Length
4.47mm
Length - Below Flange
2.13mm
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
