Print Page
Image is for illustrative purposes only. Please refer to product description.

627 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.492 |
| 100+ | $0.433 |
| 500+ | $0.388 |
| 1000+ | $0.363 |
| 2500+ | $0.351 |
| 5000+ | $0.339 |
Price for:Each
Minimum: 10
Multiple: 10
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Connector Mounting
PCB Mount
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Connector Colour
-
Mounting Hole Dia
1.9mm
Contact Plating
Gold Plated Contacts
Alternatives for H2182-05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
