Print Page
Image is for illustrative purposes only. Please refer to product description.

630 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.418 |
| 100+ | $0.362 |
| 500+ | $0.328 |
| 1000+ | $0.313 |
| 2500+ | $0.295 |
| 5000+ | $0.277 |
| 10000+ | $0.273 |
Price for:Each
Minimum: 10
Multiple: 10
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Connector Mounting
PCB Mount
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Connector Colour
-
Mounting Hole Dia
1.9mm
Contact Plating
Tin Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
