Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH2174-05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM9384
Your Part Number
9,610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.335 |
| 100+ | $0.289 |
| 500+ | $0.261 |
| 1000+ | $0.250 |
| 2500+ | $0.242 |
| 5000+ | $0.234 |
Price for:Each
Minimum: 10
Multiple: 10
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
3.81mm
SVHC
To Be Advised
Mounting Hole Dia
1.14mm
Overall Length
6.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
