Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH2106A01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK0179
Your Part Number
216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 25+ | $0.343 |
| 50+ | $0.328 |
| 100+ | $0.314 |
| 500+ | $0.284 |
| 1000+ | $0.272 |
| 5000+ | $0.254 |
| 10000+ | $0.249 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2106A01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK0179
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.41mm
Terminal PlatingTin
Overall Length7.38mm
Overall Length7.38mm
Length - Below Flange2.4mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Overall Length
7.38mm
Product Range
-
Mounting Hole Dia
1.41mm
Overall Length
7.38mm
Length - Below Flange
2.4mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
