Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MV12605M1RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK0006
Product RangeGecko SL G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.910 |
| 500+ | $9.630 |
| 1000+ | $8.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$2,477.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MV12605M1RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AK0006
Product RangeGecko SL G125 Series
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeThrough Hole Straight
Product RangeGecko SL G125 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
26Contacts
Product Range
Gecko SL G125 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
