Print Page
G125-MS11205L0R
Pin Header, Black / Green, Wire-to-Board, 1.25 mm, 2 Rows, 12 Contacts, Surface Mount Straight
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MS11205L0RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK7025
Product RangeGecko G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 400+ | $5.650 |
| 1200+ | $5.540 |
| 2000+ | $5.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$2,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MS11205L0RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK7025
Product RangeGecko G125 Series
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Straight
Product RangeGecko G125 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.25mm
No. of Contacts
12Contacts
Product Range
Gecko G125 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
