Print Page
G125-MH15005L3P
Pin Header, Black / Green, Wire-to-Board, 1.25 mm, 2 Rows, 50 Contacts, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MH15005L3PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.79AK7021
Product RangeGecko G125 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $39.430 |
| 20+ | $39.270 |
| 50+ | $38.040 |
| 100+ | $34.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$394.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MH15005L3PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.79AK7021
Product RangeGecko G125 Series
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeGecko G125 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.25mm
No. of Contacts
50Contacts
Product Range
Gecko G125 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
