Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FW10120AAF9400
Newark Part No.11AN4139
Product RangeGecko G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.640 |
| 10+ | $8.960 |
| 25+ | $8.380 |
| 50+ | $7.880 |
| 100+ | $7.450 |
| 250+ | $7.070 |
| 500+ | $6.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FW10120AAF9400
Newark Part No.11AN4139
Product RangeGecko G125 Series
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial4.7"
Cable Length - Metric120mm
Product RangeGecko G125 Series
Jacket ColorWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
120mm
Jacket Color
White
Cable Length - Imperial
4.7"
Product Range
Gecko G125 Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
