Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FV12005F1PCopy
Newark Part No.46AK3270
Product RangeGecko SL G125 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $40.890 |
| 25+ | $39.130 |
| 50+ | $37.370 |
| 100+ | $35.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$408.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FV12005F1PCopy
Newark Part No.46AK3270
Product RangeGecko SL G125 Series
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Straight
Product RangeGecko SL G125 Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Beryllium Copper
SVHC
To Be Advised
Pitch Spacing
1.25mm
No. of Contacts
20Contacts
Product Range
Gecko SL G125 Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
