Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FC11205L0-0150FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79AK7003
Product RangeGecko G125 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $53.470 |
| 20+ | $52.130 |
| 50+ | $49.680 |
Price for:Each
Minimum: 10
Multiple: 10
$534.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC11205L0-0150FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79AK7003
Product RangeGecko G125 Series
Connector to ConnectorGecko Receptacle to Gecko Receptacle
No. of Positions12Positions
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeGecko G125 Series
Wire Gauge26AWG
Jacket ColorWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Gecko Receptacle to Gecko Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
150mm
Product Range
Gecko G125 Series
Jacket Color
White
No. of Positions
12Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
26AWG
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
