Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-96416F1
Newark Part No.52AC4426
Product RangeGecko G125 J-Tek Series
No Longer Available
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-96416F1
Newark Part No.52AC4426
Product RangeGecko G125 J-Tek Series
Accessory TypeBackshell Kit
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminum Body
Product RangeGecko G125 J-Tek Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell Kit
Connector Shell Size
-
Connector Body Material
Aluminum Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Harwin Gecko-SL Series G125-224169600 Receptacle Housings
Cable Exit Angle
180°
Product Range
Gecko G125 J-Tek Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate