Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-3241096M1Copy
Newark Part No.07AM0141
Product RangeGecko SL G125 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $7.770 |
| 25+ | $7.260 |
| 50+ | $6.820 |
| 100+ | $6.440 |
| 250+ | $6.100 |
| 500+ | $5.800 |
Price for:Each
Minimum: 10
Multiple: 10
$77.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3241096M1Copy
Newark Part No.07AM0141
Product RangeGecko SL G125 Series
Product RangeGecko SL G125 Series
No. of Positions10Positions
Pitch Spacing1.25mm
For Use WithHarwin G125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko SL G125 Series
No. of Positions
10Positions
For Use With
Harwin G125 Series Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
