Print Page
1,552 In Stock
870 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.620 |
| 25+ | $2.500 |
| 50+ | $2.370 |
| 100+ | $2.270 |
| 250+ | $2.150 |
| 500+ | $2.060 |
| 1000+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-2041696L0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61X9572
Product RangeG125
Product RangeG125
No. of Positions16Positions
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
G125
No. of Positions
16Positions
For Use With
G125 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for G125-2041696L0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

