Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD3089-98Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08WX6546
Product RangeD308 Series
Your Part Number
2,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.340 |
| 100+ | $1.160 |
| 250+ | $1.100 |
| 500+ | $1.050 |
| 1000+ | $1.000 |
| 2500+ | $0.948 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3089-98Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08WX6546
Product RangeD308 Series
Accessory TypeShorting Link
For Use WithPCB Sockets
No. of Positions2Positions
Pitch Spacing12.7mm
Product RangeD308 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Shorting Link
No. of Positions
2Positions
Product Range
D308 Series
For Use With
PCB Sockets
Pitch Spacing
12.7mm
SVHC
Lead (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
