Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoD01-9971042Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN4562
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.100 |
| 25+ | $1.000 |
| 50+ | $0.982 |
| 100+ | $0.963 |
| 500+ | $0.878 |
| 1000+ | $0.843 |
| 2500+ | $0.811 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD01-9971042Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN4562
No. of Contacts10Contacts
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Flash Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
10Contacts
Product Range
-
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
