Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD01-9933246Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AJ3363
Product RangeD01 Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.880 |
| 10+ | $11.170 |
| 25+ | $10.680 |
| 50+ | $10.190 |
| 100+ | $9.710 |
| 250+ | $9.260 |
| 500+ | $8.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD01-9933246Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AJ3363
Product RangeD01 Series
No. of Contacts32Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product RangeD01 Series
Row Pitch-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
SIP Socket
Product Range
D01 Series
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
