Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoC90-3102R10SL-4SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64R5514
Product RangeC90 Series
Your Part Number
71 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 5+ | $7.780 |
| 10+ | $7.260 |
| 25+ | $6.830 |
| 50+ | $6.530 |
| 100+ | $6.190 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-3102R10SL-4SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64R5514
Product RangeC90 Series
Military SpecificationMIL-DTL-5015 Series
Product RangeC90 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement10SL-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert Rotation-
IP RatingIP67
IP RatingIP67
Service ClassEnvironmentally Sealed
SVHCLead (04-Feb-2026)
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
10SL-4
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Silver
IP Rating
IP67
Service Class
Environmentally Sealed
Product Range
C90 Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
-
IP Rating
IP67
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
