Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 97000001701Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 42AM5032 |
| Product Range | Han 1A Series |
| Your Part Number |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $182.390 |
| 5+ | $172.920 |
| 10+ | $166.280 |
| 25+ | $160.360 |
Price for:Each
Minimum: 1
Multiple: 1
$182.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 97000001701Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 42AM5032 |
| Product Range | Han 1A Series |
| For Use With | Harting Han 1A Series LC Contacts |
| Product Range | Han 1A Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| For Use With | Harting Han 1A Series LC Contacts |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | Han 1A Series |
|---|
Technical Docs (1)
Alternatives for 97000001701
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
